DKFS-6248-0102
DKFS-6248-0102
Description:
DKFS COMP.CHOKE SMD 0.9A
Supplier:
SCHURTER
Matchcode:
DKFS62480102
Rutronik No.:
PROT1202
Unit Pack:
176
MOQ:
352
Packaging:
BULK
- Current
- 0.9 A
- Series
- DKFS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Sri Lanka
- ABC-Code
- A
- Supplier Lead time
- 20 weeks