DKFP-6248-02D5

image shown is a representation only
Supplier: Schurter
Matchcode: DKFP624802D5
Rutronik No.: FUSE7811
Unit Pack: 176
MOQ: 176
Packaging: BULK
Compensated Choke THT 2A 0,5mH Description
DKFP, 2 A, 0.5 mH, 50 mΩ, Inductor
Parameter
- Automotive
- NO
- Packaging
- BULK
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks