Cart

DFKH-14-0003

SCHURTER DFKH-14-0003

image shown is a representation only

SCHURTER

CHOKE 1-phase, high design
Supplier: Schurter
Matchcode: DFKH140003
Rutronik No.: FUSE7223
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.92 $
192.00 $

Prices

100 1.92 $
200 1.89 $
300 1.86 $
500 1.82 $

CHOKE 1-phase, high design Description

DFKH, 2 A, 0.6 mH, 65 mΩ, Inductor

Parameter

Current
2
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85363010900
Country
Malaysia
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?