DD12.2124.111
DD12.2124.111
Description:
DD12 PEM WITH FILTER 2A Screw 2pol
Supplier:
SCHURTER
Matchcode:
DD122124111
Rutronik No.:
PROT1676
Unit Pack:
10
MOQ:
20
Packaging:
BULK
- Current
- 2 A
- Max op. voltage
- 250 V
- Capacity Cx
- 100 nF
- Capacity Cy
- 2.2 nF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 13 weeks