DD12.9111.111

image shown is a representation only
Supplier: Schurter
Matchcode: DD129111111
Rutronik No.: FUSE9334
Unit Pack: 20
MOQ: 20
Packaging: BULK
DD12 G-connector combi 10A M5 Description
DD12, Mounting: Screw-on mounting, Front Side, Filter, Standard Version, Fuse holder:1-pole, 10 A, Rocker switch: 2-pole, non-illuminated Appliance Inlet: IEC C14, prewired
Parameter
- Current
- 10 A
- Automotive
- NO
- Packaging
- BULK
- Leadfree Defin.
- 10
- Customs Tariff No.
- 85363010900
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 14 weeks