DD12.4121.111

image shown is a representation only
Supplier: Schurter
Matchcode: DD124121111
Rutronik No.: FUSE9902
Unit Pack: 20
MOQ: 20
Packaging: BULK
Parameter
- Current
- 4 A
- Voltage
- 250 V
- Automotive
- NO
- Packaging
- BULK
- Leadfree Defin.
- 10
- Customs Tariff No.
- 85366990990
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 14 weeks