Cart

DD12.4111.111

SCHURTER DD12.4111.111

image shown is a representation only

SCHURTER

DD12 G-connector combi 4A
Supplier: Schurter
Matchcode: DD129111111
Rutronik No.: FUSE9511
Unit Pack: 20
MOQ: 20
Packaging: BULK
On request
2,557.46 $
51,149.20 $

DD12 G-connector combi 4A Description

DD12, Mounting: Screw-on mounting, Front Side, Filter, Standard Version, Fuse holder:1-pole, 4 A, Rocker switch: 2-pole, non-illuminated Appliance Inlet: IEC C14, prewired

Parameter

Current
4 A
Voltage
250 V
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85363010900
Country
Switzerland
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?