Cart

DD11.0121.1111

SCHURTER DD11.0121.1111

image shown is a representation only

SCHURTER

DD11 G-connector combi
Supplier: Schurter
Matchcode: DD1101211111
Rutronik No.: FUSE7802
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
9.97 $
498.50 $

Prices

50 9.97 $
100 9.34 $
150 9.24 $
250 9.16 $

DD11 G-connector combi Description

DD11, Mounting: Screw-on mounting, Rocker switch: non-illuminated 2-pole, Quick connect terminals 4.8 x 0.8 mm, Appliance Inlet: IEC C14, Cover on rear side, Fuse holder: 2-pole, Suitable for appliances with protection class I

Parameter

Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85363010900
Country
France
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?