Cart

DC12.3202.001

SCHURTER DC12.3202.001

image shown is a representation only

SCHURTER

POWER ENTRY FILTER
Supplier: Schurter
Matchcode: DC123202001
Rutronik No.: FUSE10153
Unit Pack: 10
MOQ: 10
Packaging: BULK
On request
18.04 $
180.40 $

Prices

10 18.04 $
20 17.05 $
30 16.88 $
60 16.73 $

Parameter

Current
4 A
Voltage
250 V
Version
2 POLE
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85363010900
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?