Cart

DC11.0001.003

SCHURTER DC11.0001.003

image shown is a representation only

SCHURTER

DC11 G-connector combi 1 pol.
Supplier: Schurter
Matchcode: DC110001003
Rutronik No.: FUSE6656
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
5.32 $
266.00 $

Prices

50 5.32 $
100 4.98 $
150 4.94 $
350 4.88 $

DC11 G-connector combi 1 pol. Description

DC11, Mounting: Screw, Rocker switch: non-illuminated 1-pole, Quick connect terminals 4.8 x 0.8 mm, Appliance Inlet: IEC C14, Suitable for appliances with protection class I

Parameter

Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85366990990
Country
France
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?