DA22.8321.11
DA22.8321.11
Description:
DA22 Connector with filter
Supplier:
SCHURTER
Matchcode:
DA22832111
Rutronik No.:
PROT1141
Unit Pack:
20
MOQ:
40
package:
DA22
Packaging:
BULK
- Current
- 8 A
- Automotive
- NO
- Package
- DA22
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 13 weeks