Cart

9632.5200

SCHURTER 9632.5200

image shown is a representation only

SCHURTER

Transipillar Spacers
Supplier: Schurter
Matchcode: 96325200
Rutronik No.: SWITCH9476
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.576 $
57.60 $

Prices

100 0.576 $
400 0.5237 $
700 0.4975 $
1,600 0.48 $
3,300 0.4713 $

Transipillar Spacers Description

Transipillars, Style: 2, Length: 25mm, hexagonal, M3, Diameter/Stud/Depth: 7 / 6.5 / 4.5 mm

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85361090900
Country
Switzerland
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?