Cart

7181.5001

SCHURTER 7181.5001

image shown is a representation only

SCHURTER

7181.5001 CLIP FOR 5mm
Supplier: Schurter
Matchcode: FUH5X20CLIP
Rutronik No.: FUSE4779
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.1618 $
16.18 $

Prices

100 0.1618 $
200 0.1529 $
400 0.1515 $
1,500 0.15 $

Parameter

Type
CLIP
Series
231683
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85369095990
Country
France
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?