7091.1510

image shown is a representation only
Supplier: Schurter
Matchcode: 23316P
Rutronik No.: FUSE4929
Unit Pack: 10
MOQ: 100
Packaging: BULK
7091.1510.BF FUSEHOLDER Description
23316P, IP 40, Fingergrip, Thermoset, 250 VAC, Fuseholder, 5 x 20 mm, Shocksafe
Parameter
- Current rating
- 6.3 A
- Voltage rating
- 250 V
- Mounting
- Panel
- Series
- 23316P
- Length
- 42 mm
- Automotive
- NO
- Packaging
- BULK
- Leadfree Defin.
- 10
- Approvals
- NNO
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 13 weeks