Cart

7090.9010.55

SCHURTER 7090.9010.55

image shown is a representation only

SCHURTER

231786 HOLDER SMD for Fuse 2x7
Supplier: Schurter
Matchcode: 7090901055
Rutronik No.: FUSE6786
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
1.0547 $
527.35 $

Prices

500 1.0547 $
1,000 0.9876 $
1,500 0.978 $
2,500 0.9684 $

Parameter

Current rating
7 A
Termination
SMT
Fuse Version
2x7
Type
BLOCK
Voltage rating
125 V
Mounting
PCB
Series
231786
Cap
extra Y/N
Length
10 mm
Width
5 mm
Height
6 mm
Automotive
NO
Packaging
REEL
Touchprotection
No Y/N
Leadfree Defin.
10
Approvals
UL
Cont.material
TIN
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?