- Home
- Electromechanical Components
- Fuse
- Schurter Fuse
image shown is a representation only

D1TD 0.2A 5x20 SLOW 220V
Supplier:
Schurter
Matchcode:
FU0,2AS5X20GL
Rutronik No.:
FUSE2413
Unit Pack: 10
MOQ: 100
Packaging: BULK
- Current
-
0.2 A
- Time characteri
-
SLOW
- Voltage
-
220 V
- Dimension
-
5x20
- Version
-
GLASS
- Breaking capaci
-
60
- Series
-
D1TD
- Approvals
-
UR/NNO
- Automotive
-
NO
- Packaging
-
BULK
- Leadfree Defin.
-
10
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
200mA 250V Slow 5x20 glass...
Packaging:
BULK
0.2A 250V slow 5x20 glass IEC
Packaging:
BULK
200mA 250V slow 5x20 ceramic
Packaging:
BULK
0.2A 250V slow 5x20 ceramic
Packaging:
BULK
200mA 250V medium 5x20 glass
Packaging:
BULK
200mA 250V fast 5x20 glass...
Packaging:
BULK
200mA 250V medium 5x25...
Packaging:
BULK
Previous
Next