Cart

7022.0690

SCHURTER 7022.0690

image shown is a representation only

SCHURTER

8A 500V 6.3x32 very fast
Supplier: Schurter
Matchcode: FU8AFF6,3X32CC
Rutronik No.: FUSE10330
Unit Pack: 10
MOQ: 100
Packaging: BULK
On request
1.21 $
121.00 $

Prices

100 1.21 $
200 1.20 $

Parameter

Current
8 A
Time characteri
VERY FAST
Voltage
500 V
Dimension
6,3x32
Version
CERAMIC
Breaking capaci
150000
Series
A12FA
Approvals
UR
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
France
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?