7010.9965.63
7010.9965.63
Description:
MSB 2x7 125V Slow
Supplier:
SCHURTER
Matchcode:
FU2AS2x7T
Rutronik No.:
FUSE11487
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Current
- 3.15 A
- Time characteri
- SLOW
- Voltage
- 125 V
- Dimension
- 7X2
- Breaking capaci
- 50
- Series
- MSB
- Axial/Radial
- RADIAL
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 10 weeks