6205.4315
6205.4315
Description:
6205 POWER ENTRY Module 10A C14
Supplier:
SCHURTER
Matchcode:
62054315
Rutronik No.:
PROT1490
Unit Pack:
50
MOQ:
100
package:
6205
Packaging:
BULK
- Type
- C14
- Current
- 10 A
- Automotive
- NO
- Package
- 6205
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- Czech Republic
- Supplier Lead time
- 11 weeks