Cart

6200.2200

SCHURTER 6200.2200

image shown is a representation only

SCHURTER

6200 POWER ENTRY
Supplier: Schurter
Matchcode: 62002200
Rutronik No.: FUSE4853
Unit Pack: 50
MOQ: 100
Packaging: BULK
On request
2.14 $
214.00 $

Prices

100 2.14 $
200 2.12 $
400 2.09 $

6200 POWER ENTRY Description

6200, Mounting:Screw, Quick connect terminals 4.8 x 0.8 mm, Fuse holder: 1-pole, Appliance Inlet: IEC C14, 250 VAC, prewired, Suitable for appliances with protection class I

Parameter

Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85363010900
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?