Cart

6200.2100

SCHURTER 6200.2100

image shown is a representation only

SCHURTER

Power Entry Filter 10A Screw
Supplier: Schurter
Matchcode: 62002100
Rutronik No.: FUSE4874
Unit Pack: 50
MOQ: 100
Packaging: BULK
On request
2.15 $
215.00 $

Prices

100 2.15 $
200 2.14 $
400 2.12 $

Parameter

Current
10 A
Voltage
250 V
Series
6200
Approvals
VDE/UR/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85363010900
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?