6162.0027
6162.0027
Description:
6010 Connector Inlet 10A C14
Supplier:
SCHURTER
Matchcode:
61620027
Rutronik No.:
PROT1612
Unit Pack:
50
MOQ:
100
Packaging:
BULK
- Current
- 10 A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 14 weeks