Cart

6162.0117

SCHURTER 6162.0117

image shown is a representation only

SCHURTER

6010 G-Connector 70°C 10A
Supplier: Schurter
Matchcode: 61620117
Rutronik No.: FUSE9327
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
2.12 $
106.00 $

Prices

50 2.12 $
100 2.08 $
150 2.04 $
250 1.98 $
400 1.96 $

Parameter

Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85363010900
Country
Switzerland
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?