6160.0003

image shown is a representation only
Supplier: Schurter
Matchcode: 61600003
Rutronik No.: FUSE8385
Unit Pack: 100
MOQ: 100
Packaging: BULK
IEC Appliance Inlet C6 Screw Description
2563, Mounting: Drop-in type, black, insert type, [nv], 2.5 A, Appliance Inlet: IEC C6
Parameter
- Current
- 2.5
- Voltage
- 250
- Automotive
- NO
- Packaging
- BULK
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 12 weeks