6102.5130
6102.5130
Description:
6102 APPLIANCE INLET 10A 70°
Supplier:
SCHURTER
Matchcode:
61025130
Rutronik No.:
PROT1181
Unit Pack:
50
MOQ:
100
package:
6102
Packaging:
BULK
- Type
- 10
- Automotive
- NO
- Package
- 6102
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 8 weeks