Cart

6102.3100

SCHURTER 6102.3100

image shown is a representation only

SCHURTER

6102.3100 Power entry module
Supplier: Schurter
Matchcode: 61023100
Rutronik No.: FUSE7563
Unit Pack: 50
MOQ: 100
Packaging: BULK
On request
0.6435 $
64.35 $

Prices

100 0.6435 $
200 0.6373 $
600 0.631 $

6102.3100 Power entry module Description

6102-3, Mounting: Screw, Solder terminals 3.8 x 0.8 mm, Appliance Inlet: IEC C18

Parameter

Current
10 A
Voltage
250 V
Version
CLASS II
Series
6102-3
Approvals
UL/VDE
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85363010900
Country
France
ABC-Code
B
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?