Cart

6100.4230

SCHURTER 6100.4230

image shown is a representation only

SCHURTER

6100 G-connector 10A 70°
Supplier: Schurter
Matchcode: 61004230
Rutronik No.: FUSE9235
Unit Pack: 50
MOQ: 100
Packaging: BULK
On request
0.5865 $
58.65 $

Prices

100 0.5865 $
200 0.5808 $
600 0.5751 $

Parameter

Current
10
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?