6051.2041
6051.2041
Description:
US cordset 15A 20m, V-Lock
Supplier:
SCHURTER
Matchcode:
60512041
Rutronik No.:
PROT1646
Unit Pack:
40
MOQ:
40
package:
6051
Packaging:
INDIVIDUAL
- Type
- C19
- Max op. voltage
- 125AC V
- Capacity Cy
- 0 nF
- Inductivity ran
- 0 mH
- Mode of connect
- female
- Frequency
- 50 Hz
- Dimensions
- 0 mm
- Automotive
- NO
- Package
- 6051
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 11 weeks