Cart

6051.2015

SCHURTER 6051.2015

image shown is a representation only

SCHURTER

CH PLUG cable 10A 2.5m V-Lock
Supplier: Schurter
Matchcode: 60512015
Rutronik No.: FUSE9183
Unit Pack: 50
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
9.30 $
930.00 $

Prices

100 9.30 $
150 9.14 $
250 8.98 $

CH PLUG cable 10A 2.5m V-Lock Description

VAC13KS, Switzerland, 2.5 m, Connector IEC C13, cord end:

Parameter

Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85363010900
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?