6013.0474
6013.0474
Description:
EU cordset C7 20m
Supplier:
SCHURTER
Matchcode:
60130474
Rutronik No.:
PROT1653
Unit Pack:
120
MOQ:
120
package:
6013
Packaging:
INDIVIDUAL
- Type
- C7
- Max op. voltage
- 250AC V
- Capacity Cy
- 0 nF
- Inductivity ran
- 0 mH
- Frequency
- 0 Hz
- Dimensions
- 0 mm
- Automotive
- NO
- Package
- 6013
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 11 weeks