5500.2226
5500.2226
Description:
FMEB RAIL FILTER 1PH 1ST 20A 43VDC
Supplier:
SCHURTER
Matchcode:
55002226
Rutronik No.:
PROT1335
Unit Pack:
10
MOQ:
20
Packaging:
BULK
- Type
- Mono
- Current
- 20 A
- Max op. voltage
- 43 V
- Dimensions
- 71X89X32 mm
- Series
- FMEB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks