Cart

5500.2027

SCHURTER 5500.2027

image shown is a representation only

SCHURTER

BLOCK FILTER FMLB-0141-0240
Supplier: Schurter
Matchcode: 55002027
Rutronik No.: FUSE6319
Unit Pack: 25
MOQ: 25
Packaging: BULK
On request
8.45 $
211.25 $

Prices

25 8.45 $
50 7.90 $
75 7.83 $
125 7.76 $

Parameter

Current
2 A
Voltage
250 V
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361090900
Country
France
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?