5220.0623.3
5220.0623.3
Description:
5220 Connector Filter C14 6A M5
Supplier:
SCHURTER
Matchcode:
522006233
Rutronik No.:
PROT1414
Unit Pack:
10
MOQ:
20
Packaging:
TRAY
- Current
- 6 A
- Max op. voltage
- 250 V
- Capacity Cx
- 47 nF
- Inductivity ran
- 2X0,7 mH
- Series
- 5220
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 11 weeks