5200.0143.1
5200.0143.1
Description:
5200 G-connector with filter 1A
Supplier:
SCHURTER
Matchcode:
520001431
Rutronik No.:
PROT1144
Unit Pack:
10
MOQ:
40
package:
5200
Packaging:
BULK
- Type
- 1
- Automotive
- NO
- Package
- 5200
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 13 weeks