5120.1003.0
5120.1003.0
Description:
5120 AC Power Entry Modules Screw-On
Supplier:
SCHURTER
Matchcode:
512010030
Rutronik No.:
PROT1136
Unit Pack:
10
MOQ:
20
package:
5120
Packaging:
BULK
- Current
- 4 A
- Max op. voltage
- 250 V
- Automotive
- NO
- Package
- 5120
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 7 weeks