Cart

5110.1043.3

SCHURTER 5110.1043.3

image shown is a representation only

SCHURTER

5110 10A Power entry w.filter
Supplier: Schurter
Matchcode: 511010433
Rutronik No.: FUSE7586
Unit Pack: 10
MOQ: 10
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
11.74 $
117.40 $

Prices

10 11.74 $
70 11.54 $
150 11.35 $
250 11.25 $

5110 10A Power entry w.filter Description

5110, Mounting: Snap-in, Front Side, Filter: Medical Version (M5), 10 A, Thermoplastic Appliance Inlet: IEC C14, prewired, Suitable for appliances with protection class I

Parameter

Current
10 A
Voltage
250 V
Dimension
41,2x36x23
Version
MEDICAL
Series
5110
Approvals
VDE/UR
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85363010900
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?