4850.2710
4850.2710
Description:
DIN SOCKET 7 POLE PCB MOUNT
Supplier:
SCHURTER
Matchcode:
48502710
Rutronik No.:
PROT1413
Unit Pack:
100
MOQ:
100
package:
4850
Packaging:
BULK
- Max op. voltage
- 250 V
- Automotive
- NO
- Package
- 4850
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks