Cart

4797.3000

SCHURTER 4797.3000

image shown is a representation only

SCHURTER

4797 - IEC Appliance Outlet
Supplier: Schurter
Matchcode: 47973000
Rutronik No.: FUSE9859
Unit Pack: 50
MOQ: 50
package: UR/CSA
Packaging: BULK
On request
1.91 $
95.50 $

Prices

50 1.91 $
100 1.78 $
150 1.76 $
350 1.75 $

Parameter

Package
UR/CSA
Current
16
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85366990990
Country
Switzerland
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?