Cart

4789.1100

SCHURTER 4789.1100

image shown is a representation only

SCHURTER

4789 Appliance couplers
Supplier: Schurter
Matchcode: 47891100
Rutronik No.: FUSE9337
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
5.83 $
291.50 $

Prices

50 5.83 $
100 5.72 $
200 5.56 $

Parameter

Current
16 A
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?