4782.0100

image shown is a representation only
Supplier: Schurter
Matchcode: 47820100
Rutronik No.: FUSE7234
Unit Pack: 100
MOQ: 100
Packaging: BULK
4782 Connector C13 10A 70° Description
4782 Mounting: Power Cord, 3 x 2.1 mm² / 3 x 14 AWG, Cable, Connector: IEC C13
Parameter
- Automotive
- NO
- Packaging
- BULK
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks