4752.5000
4752.5000
Description:
4752 Connector Distribution 10A F
Supplier:
SCHURTER
Matchcode:
47525000
Rutronik No.:
PROT1482
Unit Pack:
50
MOQ:
100
package:
4752
Packaging:
BULK
- Current
- 10 A
- Automotive
- NO
- Package
- 4752
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 7 weeks