4721.0000
4721.0000
Description:
4721 Connector Outlet 10A F
Supplier:
SCHURTER
Matchcode:
47210000
Rutronik No.:
PROT1409
Unit Pack:
100
MOQ:
200
package:
4721
Packaging:
BULK
- Current
- 10 A
- Max op. voltage
- 250 V
- Automotive
- NO
- Package
- 4721
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 7 weeks