4710.5014
4710.5014
Description:
4710 Outlet 16A 70°
Supplier:
SCHURTER
Matchcode:
47105014
Rutronik No.:
PROT1157
Unit Pack:
50
MOQ:
100
package:
4710
Packaging:
BULK
- Current
- 16 A
- Automotive
- NO
- Package
- 4710
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- India
- Supplier Lead time
- 10 weeks