Cart

4411.0076

SCHURTER 4411.0076

image shown is a representation only

SCHURTER

CIRCUIT BREAKER CBE T13 20A
Supplier: Schurter
Matchcode: T1321220
Rutronik No.: FUSE9829
Unit Pack: 20
MOQ: 20
Packaging: BULK
On request
14.30 $
286.00 $

Prices

20 14.30 $
40 13.39 $
60 13.26 $
120 13.13 $

Parameter

Current
20 A
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Switzerland
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?