4400.0006
4400.0006
Description:
T11 Circuit Breaker 5A
Supplier:
SCHURTER
Matchcode:
44000006
Rutronik No.:
FUSE12140
Unit Pack:
100
MOQ:
100
Packaging:
INDIVIDUAL
- Package
- 0
- Current
- 5
- Voltage
- 240AC
- Dimension
- 0 mm
- Version
- 0
- Technology
- THERM
- Automotive
- NO
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 10 weeks