Cart

4400.0052

SCHURTER 4400.0052

image shown is a representation only

SCHURTER

CBE T11-211-12 circuit breaker
Supplier: Schurter
Matchcode: 44000052
Rutronik No.: FUSE8812
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.62 $
462.00 $

Prices

100 4.62 $
300 4.50 $
400 4.38 $

CBE T11-211-12 circuit breaker Description

CIRCUIT BREAKER 12A 240V

Parameter

Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85363010900
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?