Cart

4304.6056

SCHURTER 4304.6056

image shown is a representation only

SCHURTER

6762 connector/switch combi 10A
Supplier: Schurter
Matchcode: 43046056
Rutronik No.: FUSE8163
Unit Pack: 50
MOQ: 100
package: UL/CSA
Packaging: BULK
On request
6.11 $
611.00 $

Prices

100 6.11 $
200 6.04 $
300 5.98 $

Parameter

Package
UL/CSA
Current
10
Voltage
250
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85363010900
Country
France
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?