Cart

4304.6025

SCHURTER 4304.6025

image shown is a representation only

SCHURTER

1064 G-STECKER-KOMBI 10A 70°C
Supplier: Schurter
Matchcode: 43046025
Rutronik No.: PROT1112
Unit Pack: 50
MOQ: 100
Packaging: TRAY
On request
2.86 $
286.00 $

Prices

100 2.86 $
200 2.75 $
300 2.73 $
400 2.68 $

Parameter

Current
10 A
Series
FKH
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Customs Tariff No.
85369095000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?