4303.5023
4303.5023
Description:
KFC Connector Filter C14 4A STD 2Pol3Pos
Supplier:
SCHURTER
Matchcode:
43035023
Rutronik No.:
PROT1678
Unit Pack:
10
MOQ:
20
Packaging:
BULK
- Type
- POWER ENTR
- Current
- 4 A
- Max op. voltage
- 250 V
- Capacity Cx
- 68 nF
- Capacity Cy
- 2.2 nF
- Frequency
- 50 Hz
- Dimensions
- 58X30X69 mm
- Series
- KFC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 13 weeks