4303.5015
4303.5015
Description:
KFC Connector Filter C14 10A STD
Supplier:
SCHURTER
Matchcode:
43035015
Rutronik No.:
PROT1616
Unit Pack:
10
MOQ:
20
Packaging:
BULK
- Current
- 10 A
- Max op. voltage
- 250 V
- Capacity Cx
- 68 nF
- Capacity Cy
- 2.2 nF
- Frequency
- 50 Hz
- Dimensions
- 53,3X30X69 mm
- Series
- KFC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 13 weeks